Print Page
161 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €309.200 |
5+ | €303.020 |
10+ | €296.830 |
25+ | €290.650 |
50+ | €284.460 |
Price for:Each
Minimum: 1
Multiple: 1
€309.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoD3G133-BF05-14
Order Code2474655
Product RangeD3G133
Technical Datasheet
Blower TypeCentrifugal
Supply Voltage230VAC
Voltage TypeAC
Fan Frame Size213mm
External Depth270mm
Air Flow - CFM523.83CFM
Air Flow - m3/min14.83m³/min
Noise Rating-
Bearing TypeBall Bearing
Power Connection Type7 Lead Wires with Connector
Power Rating85W
Product RangeD3G133
IP RatingIP54
SVHCLead (14-Jun-2023)
Product Overview
Raising the standard of AC fans by incorporating innovative EC technology which offers outstanding motor efficiency in comparison to conventional AC fans of the same size. These fan generations set new standards in respect of energy consumption, reliability and service life, the upshot of results in extended maintenance intervals and a reduction in expensive downtime.
- Green solutions
- Up to 75% greater efficiency
- Wide voltage range
- Can be operated at 50 or 60Hz
- Low power consumption
- Long service life
- Developed according to GreenTech philosophy
Applications
Industrial, Thermal Management, HVAC
Technical Specifications
Blower Type
Centrifugal
Voltage Type
AC
External Depth
270mm
Air Flow - m3/min
14.83m³/min
Bearing Type
Ball Bearing
Power Rating
85W
IP Rating
IP54
Supply Voltage
230VAC
Fan Frame Size
213mm
Air Flow - CFM
523.83CFM
Noise Rating
-
Power Connection Type
7 Lead Wires with Connector
Product Range
D3G133
SVHC
Lead (14-Jun-2023)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145935
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.2