Print Page
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoD2E133-CI33-87
Order Code1011708
Product RangeD2E
Technical Datasheet
Blower TypeCentrifugal
Supply Voltage230VAC
Voltage TypeAC
Fan Frame Size213mm
External Depth206mm
Flow Rate - Metric700m³/h
Air Flow - CFM412CFM
Flow Rate - Imperial412CFM
Air Flow - m3/min11.67m³/min
Noise Rating58.7dBA
Bearing TypeBall Bearing
Power Connection TypeTerminal Block
Power Rating175W
Product RangeD2E
IP RatingIP44
SVHCNo SVHC (25-Jun-2020)
Product Overview
The D2E series Centrifugal Fan Blower with AC dual inlet and forward curved impeller. The integrated external rotor motor is mounted on one side of the housing. The housing and impeller made of galvanised sheet-steel. Forward curved impellers are directly press-fitted onto the rotor of the external rotor motor.
- Clockwise direction of rotation
- Class B insulation
- Maintenance-free ball bearings
Applications
Industrial, Thermal Management, HVAC
Technical Specifications
Blower Type
Centrifugal
Voltage Type
AC
External Depth
206mm
Air Flow - CFM
412CFM
Air Flow - m3/min
11.67m³/min
Bearing Type
Ball Bearing
Power Rating
175W
IP Rating
IP44
Supply Voltage
230VAC
Fan Frame Size
213mm
Flow Rate - Metric
700m³/h
Flow Rate - Imperial
412CFM
Noise Rating
58.7dBA
Power Connection Type
Terminal Block
Product Range
D2E
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145940
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4