Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €12.420 |
5+ | €11.840 |
10+ | €11.260 |
25+ | €10.250 |
50+ | €9.290 |
Price for:Each
Minimum: 1
Multiple: 1
€12.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No95779-1-5171
Order Code2475518
Technical Datasheet
Fan Frame Size120mm
Filter Material-
Product Range-
Product Overview
The 95779-1-5171 is a black Fan Air Filter made of steel wire/sheet steel with plastic coated in RAL 9005. It is suitable for use with the 108/120mm centrifugal blowers (with die-cast aluminium housing).
- <lt/>86% Separation capacity
- <lt/>20% Efficiency
- 650g/m² Dust binding capacity
Applications
Industrial
Technical Specifications
Fan Frame Size
120mm
Product Range
-
Filter Material
-
Technical Docs (1)
Alternatives for 95779-1-5171
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01