Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part No8315100324
Order Code4552157
Product RangeAxiForce 80 Series
Technical Datasheet
8 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €75.460 |
5+ | €69.500 |
10+ | €66.030 |
25+ | €62.880 |
50+ | €56.190 |
Price for:Each
Minimum: 1
Multiple: 1
€75.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No8315100324
Order Code4552157
Product RangeAxiForce 80 Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth38.15mm
Bearing TypeBall Bearing
Air Flow - CFM80CFM
Noise Rating61dBA
Power Rating12W
Rated Speed10000rpm
Power Connection Type2 Lead Wires
Current Rating500mA
IP RatingIP68
Air Flow - m3/min2.25m³/min
Product RangeAxiForce 80 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
8315100324 is an AxiForce 80 compact DC axial fan. Developed for applications with high back pressures whilst offering a steep performance curve characteristic. Typical applications include variable frequency drives, automation equipment, LED displays, power modules for 5G mobile network infrastructure, video streaming servers or data centre equipment.
- Counterclockwise rotating direction looking at rotor, air flow outlet over struts
- Ball bearing and shaft can be mounted in any position
- Plastic housing and imperial
- 24V voltage
- Aerodynamic design of housing and impeller providing quiet operation
- Powerful and efficient motor technology
- Long service life
- IP68 options offering resistance to harsh environmental conditions
- Fan speed changed via pulse-width-modulated supply i/p alongside an open-collector speed signal o/p
- 80mm L x 80mm Wx 38mm D size
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
61dBA
Rated Speed
10000rpm
Current Rating
500mA
Air Flow - m3/min
2.25m³/min
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Square
External Depth
38.15mm
Air Flow - CFM
80CFM
Power Rating
12W
Power Connection Type
2 Lead Wires
IP Rating
IP68
Product Range
AxiForce 80 Series
Technical Docs (1)
Alternatives for 8315100324
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84145915
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.203