Print Page
126 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €39.120 |
5+ | €35.990 |
10+ | €34.420 |
25+ | €32.080 |
50+ | €29.850 |
Price for:Each
Minimum: 1
Multiple: 1
€39.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No8314
Order Code9599835
Product Range8300
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Supply Voltage24VDC
Voltage TypeDC
Fan Frame Size80mm
External Depth32mm
Bearing TypeBall Bearing
Air Flow - CFM31.8CFM
Flow Rate - Imperial31.8CFM
Flow Rate - Metric54m³/h
Noise Rating36dBA
Power Rating2.5W
Rated Speed3300rpm
Power Connection Type2 Lead Wires
Current Rating113mA
IP RatingIP20
Air Flow - m3/min0.9m³/min
Product Range8300
SVHCLead (14-Jun-2023)
Product Overview
ebm-papst offers a wide range of DC axial fans from 25 mm to 280 mm in size. Many DC fans can be operated on voltages that are up to 50% lower and 25% higher than their nominal voltage (see voltage range in the data sheet). This allows the air performance to be adapted to the cooling requirements and the noise to be reduced, even if the fan does not have a control input.
- High product quality
- Long service life
- Robust mechanical design
- Acoustically optimised
- IP20 protection rating
Technical Specifications
Supply Voltage VDC
24V
Supply Voltage
24VDC
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Flow Rate - Imperial
31.8CFM
Noise Rating
36dBA
Rated Speed
3300rpm
Current Rating
113mA
Air Flow - m3/min
0.9m³/min
SVHC
Lead (14-Jun-2023)
Fan Frame Type
Square
Voltage Type
DC
External Depth
32mm
Air Flow - CFM
31.8CFM
Flow Rate - Metric
54m³/h
Power Rating
2.5W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
8300
Technical Docs (3)
Alternatives for 8314
3 Products Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.193