Print Page
Image is for illustrative purposes only. Please refer to product description.
40 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €19.880 |
5+ | €18.990 |
10+ | €18.090 |
25+ | €16.420 |
50+ | €14.910 |
Price for:Each
Minimum: 1
Multiple: 1
€19.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No78128-2-4039
Order Code1171828
Technical Datasheet
Fan Guard TypeSteel - Wire Form
For Use With200mm Axial Fans
Fixing Centres240mm
Colour / FinishSilver
Product Range-
Product Overview
The 78128-2-4039 is a Guard Grille made of steel for 225mm diagonal fan finger. It is plastic coated and has locked rotor protection by built-in thermal cut-out. This grille can be reverse mounted for sucking or blowing.
- Robust all-metal construction
- Ball bearings
- Mounting in any position
Applications
HVAC
Technical Specifications
Fan Guard Type
Steel - Wire Form
Fixing Centres
240mm
Product Range
-
For Use With
200mm Axial Fans
Colour / Finish
Silver
Technical Docs (2)
Alternatives for 78128-2-4039
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.143