Print Page
2 In Stock
32 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €105.610 |
5+ | €97.160 |
10+ | €92.930 |
25+ | €86.600 |
50+ | €82.900 |
Price for:Each
Minimum: 1
Multiple: 1
€105.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No6448
Order Code2491595
Product Range6400
Technical Datasheet
Supply Voltage VDC48V
Fan Frame TypeRectangular with Rounded Ends
Voltage TypeDC
Supply Voltage48VDC
Fan Frame Size172mm
External Depth51mm
Bearing TypeBall Bearing
Air Flow - CFM241CFM
Flow Rate - Imperial241CFM
Flow Rate - Metric410m³/h
Noise Rating57dBA
Power Rating17W
Rated Speed3400rpm
Power Connection TypeTerminals
Current Rating-
IP RatingIP20
Air Flow - m3/min6.834m³/min
Product Range6400
SVHCLead (14-Jun-2023)
Product Overview
ebm-papst offers a wide range of DC axial fans from 25 mm to 280 mm in size. Many DC fans can be operated on voltages that are up to 50% lower and 25% higher than their nominal voltage (see voltage range in the data sheet). This allows the air performance to be adapted to the cooling requirements and the noise to be reduced, even if the fan does not have a control input.
- High product quality
- Long service life
- Robust mechanical design
- Acoustically optimised
- IP20 protection rating
Technical Specifications
Supply Voltage VDC
48V
Voltage Type
DC
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Flow Rate - Imperial
241CFM
Noise Rating
57dBA
Rated Speed
3400rpm
Current Rating
-
Air Flow - m3/min
6.834m³/min
SVHC
Lead (14-Jun-2023)
Fan Frame Type
Rectangular with Rounded Ends
Supply Voltage
48VDC
External Depth
51mm
Air Flow - CFM
241CFM
Flow Rate - Metric
410m³/h
Power Rating
17W
Power Connection Type
Terminals
IP Rating
IP20
Product Range
6400
Alternatives for 6448
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.76