Print Page
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €21.610 |
5+ | €19.880 |
10+ | €19.010 |
25+ | €17.700 |
50+ | €15.560 |
Price for:Each
Minimum: 1
Multiple: 1
€21.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No612FH
Order Code1781456
Product Range600F
Technical Datasheet
Supply Voltage VDC12V
Voltage TypeDC
Supply Voltage12VDC
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth15mm
Bearing TypeSleeve Bearing
Flow Rate - Imperial19.4CFM
Flow Rate - Metric33m³/h
Air Flow - CFM19.4CFM
Noise Rating31dBA
Power Rating1.4W
Rated Speed4500rpm
Power Connection Type2 Lead Wires
Current Rating-
IP Rating-
Air Flow - m3/min0.55m³/min
Product Range600F
SVHCLead (14-Jun-2023)
Product Overview
ebm-papst offers a wide range of DC axial fans from 25 mm to 280 mm in size. Many DC fans can be operated on voltages that are up to 50% lower and 25% higher than their nominal voltage (see voltage range in the data sheet). This allows the air performance to be adapted to the cooling requirements and the noise to be reduced, even if the fan does not have a control input.
- High product quality
- Long service life
- Robust mechanical design
- Acoustically optimised
- IP20 protection rating
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
60mm
Bearing Type
Sleeve Bearing
Flow Rate - Metric
33m³/h
Noise Rating
31dBA
Rated Speed
4500rpm
Current Rating
-
Air Flow - m3/min
0.55m³/min
SVHC
Lead (14-Jun-2023)
Voltage Type
DC
Fan Frame Type
Square
External Depth
15mm
Flow Rate - Imperial
19.4CFM
Air Flow - CFM
19.4CFM
Power Rating
1.4W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
600F
Technical Docs (3)
Alternatives for 612FH
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03