Print Page
42 In Stock
608 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €37.720 |
5+ | €36.090 |
10+ | €34.630 |
25+ | €33.270 |
50+ | €32.020 |
Price for:Each
Minimum: 1
Multiple: 1
€37.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No4414F
Order Code9601082
Product Range4400F
Technical Datasheet
Supply Voltage VDC24V
Voltage TypeDC
Fan Frame TypeSquare
Supply Voltage24VDC
Fan Frame Size119mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM100.1CFM
Flow Rate - Imperial100.1CFM
Flow Rate - Metric170m³/h
Noise Rating43dBA
Power Rating5W
Rated Speed2900rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min2.834m³/min
Product Range4400F
SVHCLead (14-Jun-2023)
Product Overview
ebm-papst offers a wide range of DC axial fans from 25 mm to 280 mm in size. Many DC fans can be operated on voltages that are up to 50% lower and 25% higher than their nominal voltage (see voltage range in the data sheet). This allows the air performance to be adapted to the cooling requirements and the noise to be reduced, even if the fan does not have a control input.
- High product quality
- Long service life
- Robust mechanical design
- Acoustically optimised
- IP20 protection rating
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Type
Square
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Flow Rate - Imperial
100.1CFM
Noise Rating
43dBA
Rated Speed
2900rpm
Current Rating
-
Air Flow - m3/min
2.834m³/min
SVHC
Lead (14-Jun-2023)
Voltage Type
DC
Supply Voltage
24VDC
External Depth
25mm
Air Flow - CFM
100.1CFM
Flow Rate - Metric
170m³/h
Power Rating
5W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
4400F
Alternatives for 4414F
4 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21