Print Page
30 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €41.480 |
5+ | €38.150 |
10+ | €36.500 |
25+ | €34.010 |
50+ | €30.700 |
Price for:Each
Minimum: 1
Multiple: 1
€41.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No4412F/2GLL-515
Order Code1875295
Product Range4400F
Technical Datasheet
Supply Voltage VDC12V
Supply Voltage12VDC
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth25mm
Bearing TypeSleeve Bearing
Flow Rate - Imperial42.5CFM
Air Flow - CFM42.5CFM
Flow Rate - Metric72m³/h
Noise Rating26dBA
Power Rating-
Rated Speed1200rpm
Power Connection Type3 Lead Wires with Connector
Current Rating-
IP Rating-
Air Flow - m3/min1.2m³/min
Product Range4400F
SVHCLead (14-Jun-2023)
Product Overview
A range of ebm-papst compact fans aimed at the PC Cooling market. This family of especially quiet cooling fans comes complete with connectors for connection to the motherboard and cover sizes from 40mm to 120mm. They have been selected for their noise levels from <lt/>10dbA to 38Dba while still offering excellent cooling performance.
- Low operating noise
- Conveys current fan speed via an integrated sensor
- 3 way connector fitted
- Molex KK interconnect System
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
120mm
Bearing Type
Sleeve Bearing
Air Flow - CFM
42.5CFM
Noise Rating
26dBA
Rated Speed
1200rpm
Current Rating
-
Air Flow - m3/min
1.2m³/min
SVHC
Lead (14-Jun-2023)
Supply Voltage
12VDC
Fan Frame Type
Square
External Depth
25mm
Flow Rate - Imperial
42.5CFM
Flow Rate - Metric
72m³/h
Power Rating
-
Power Connection Type
3 Lead Wires with Connector
IP Rating
-
Product Range
4400F
Alternatives for 4412F/2GLL-515
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18