Print Page
Image is for illustrative purposes only. Please refer to product description.
15 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €96.170 |
5+ | €84.150 |
10+ | €76.940 |
25+ | €71.260 |
50+ | €69.830 |
Price for:Each
Minimum: 1
Multiple: 1
€96.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No210-HAR11887
Order Code2365187
Technical Datasheet
For Use WithEBM Pabst TMSB00000-01
Voltage Rating-
Fan Side Connector-
Current Rating-
Cable Length-
Product Range-
Product Overview
The 210-HAR11887 is a Configuration Cable for use with the TMSB00000-01 thermal management system. It is a type A USB to TTL serial data adapter with length of 1.8m. It connects TMS to PC for configuration and data logging.
Applications
Industrial
Technical Specifications
For Use With
EBM Pabst TMSB00000-01
Fan Side Connector
-
Cable Length
-
Voltage Rating
-
Current Rating
-
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08