Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoTLP615B
Order Code2925783
Product RangeProtect It! Series
Technical Datasheet
No Longer Stocked
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoTLP615B
Order Code2925783
Product RangeProtect It! Series
Technical Datasheet
No. of Outlets0
Outlet TypeNEMA 5-15R
Current Rating15A
Supply Voltage VAC120V
Plug TypeNEMA 5-15P
Cable Length15ft
Peak Surge Current35.5kA
Energy Rating790J
Product RangeProtect It! Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
No. of Outlets
0
Current Rating
15A
Plug Type
NEMA 5-15P
Peak Surge Current
35.5kA
Product Range
Protect It! Series
Outlet Type
NEMA 5-15R
Supply Voltage VAC
120V
Cable Length
15ft
Energy Rating
790J
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8316