Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP040-012
Order Code2578575
Technical Datasheet
Connector to ConnectorNEMA L6-20P to IEC 320 C19
Cable Length - Metric3.7m
Current Rating20A
Voltage Rating250VAC
Jacket ColourBlack
Product Range-
Cable Length - Imperial12ft
Technical Specifications
Connector to Connector
NEMA L6-20P to IEC 320 C19
Current Rating
20A
Jacket Colour
Black
Cable Length - Imperial
12ft
Cable Length - Metric
3.7m
Voltage Rating
250VAC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.932602