Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoDWM1742MN
Order Code2925788
Technical Datasheet
Maximum Screen Size17" to 42"
Bracket TypeTilt Mount
Load Max52kg
VESA StandardVESA 100x100, 200x100, 200x200, 75x100, 75x200, 75x75
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Maximum Screen Size
17" to 42"
Load Max
52kg
Product Range
-
Bracket Type
Tilt Mount
VESA Standard
VESA 100x100, 200x100, 200x200, 75x100, 75x200, 75x75
SVHC
No SVHC (08-Jul-2021)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83024900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.3608