Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €66.300 |
5+ | €64.970 |
10+ | €63.650 |
Price for:Each
Minimum: 1
Multiple: 1
€66.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoZE4
Order Code239537
Technical Datasheet
Overload Adjustment Current Min2.4A
Overload Adjustment Current Max4A
Coil Voltage AC Max-
Coil Voltage DC Max-
Product Range-
Product Overview
The ZE4 is a direct-mounting Overload Relay features test/OFF button, reset pushbutton manual/auto and trip-free release. This relay is suitable for DILEM, DIULEM/21/MV and SDAINLEM contractors as well as protection of Ex e-motors.
- Short-circuit protection
- Finger and back-of-hand proof protection against direct contact when actuated from front
- 10A Tripping class
Applications
Automation & Process Control, Industrial, Motor Drive & Control
Technical Specifications
Overload Adjustment Current Min
2.4A
Coil Voltage AC Max
-
Product Range
-
Overload Adjustment Current Max
4A
Coil Voltage DC Max
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068