Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €64.200 |
5+ | €62.910 |
10+ | €61.620 |
Price for:Each
Minimum: 1
Multiple: 1
€64.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoZE1.6
Order Code239513
Technical Datasheet
Overload Adjustment Current Min1A
Overload Adjustment Current Max1.6A
Coil Voltage AC Max-
Coil Voltage DC Max-
Product Range-
Product Overview
The ZE1.6 is a bimetal 1.6A CT-operated Overload Relay features phase failure and unbalance protection. Motor protection is a central task of electrical equipment for machinery. From cost-effective bimetal solutions to demanding full motor protection with cross-linkage - we offer the right solution for each application.
- Adjustable tripping classes
- Additional current setting range (5:1)
Applications
Industrial, Motor Drive & Control
Technical Specifications
Overload Adjustment Current Min
1A
Coil Voltage AC Max
-
Product Range
-
Overload Adjustment Current Max
1.6A
Coil Voltage DC Max
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.084