Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoZE-2,4
Order Code3515225
Product RangexStart ZE
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €66.300 |
Price for:Each
Minimum: 1
Multiple: 1
€66.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoZE-2,4
Order Code3515225
Product RangexStart ZE
Technical Datasheet
Overload Adjustment Current Min1.6A
Overload Adjustment Current Max2.4A
Coil Voltage AC Max-
Coil Voltage DC Max-
Product RangexStart ZE
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Overload Adjustment Current Min
1.6A
Coil Voltage AC Max
-
Product Range
xStart ZE
Overload Adjustment Current Max
2.4A
Coil Voltage DC Max
-
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85359000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075