Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €63.500 |
5+ | €62.220 |
10+ | €60.940 |
Price for:Each
Minimum: 1
Multiple: 1
€63.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoZB12-10
Order Code1110571
Technical Datasheet
Overload Current Min6A
Overload Current Max10A
Coil Voltage DC Max-
Product Range-
Product Overview
The ZB12-10 is an Overload Relay for DILM7, DILM9, DILM12, DIULM7, DIULM9, DIULM12, SDAINLM12, SDAINLM16 and SDAINLM22 contactor. Finger and back of hand proof protection against direct contact when actuated from front (IEC 536). 148AWG solid or stranded. Suitable for protection of EEx e-motors.
- M4 Screw terminal
- 690V Voltage
- -25 to 50°C Ambient temperature
Applications
Industrial, Motor Drive & Control
Technical Specifications
Overload Current Min
6A
Coil Voltage DC Max
-
Overload Current Max
10A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.164