Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoQ25LF-WS
Order Code3515244
Product RangeRMQ16
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
10+ | €15.410 |
Price for:Each
Minimum: 10
Multiple: 10
€154.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoQ25LF-WS
Order Code3515244
Product RangeRMQ16
Technical Datasheet
Lamp Base Type-
Mounting Hole Dia16mm
Current Rating-
Supply Voltage24V
Lens ShapeSquare
Product RangeRMQ16
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Lamp Base Type
-
Current Rating
-
Lens Shape
Square
SVHC
No SVHC (16-Jan-2020)
Mounting Hole Dia
16mm
Supply Voltage
24V
Product Range
RMQ16
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85392998
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011