Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoPKZM0-25
Order Code677115
Product RangePKZM0 Series
Technical Datasheet
3 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €107.830 |
Price for:Each
Minimum: 1
Multiple: 1
€107.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoPKZM0-25
Order Code677115
Product RangePKZM0 Series
Technical Datasheet
Product RangePKZM0 Series
Current Rating25A
No. of Poles3 Pole
Voltage Rating VDC250VDC
Voltage Rating VAC380VAC
Circuit Breaker MountingDIN Rail
SVHCNo SVHC (17-Dec-2015)
Product Overview
The PKZM0-25 from Eaton Moeller is a three pole motor protective circuit breaker. This device combines short circuit protection and overload protection in a single device which enables short recovery time.
- Setting range of overload releases from 20A to 25A
- Screw termination
- 20% tolerance
- Ambient temperature of 20°C
- Short circuit breaking capacity of 50KA
- IEC/EN 60947, CCC, VDE, UL and CSA approved
- Rated uninterrupted current (operational current) of 25A
Applications
Safety, Industrial
Technical Specifications
Product Range
PKZM0 Series
No. of Poles
3 Pole
Voltage Rating VAC
380VAC
SVHC
No SVHC (17-Dec-2015)
Current Rating
25A
Voltage Rating VDC
250VDC
Circuit Breaker Mounting
DIN Rail
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32