Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoM22DDLGRX1/X0+M22-A
Order Code3717720
Product RangeRMQ-Titan M22
Technical Datasheet
44 In Stock
50 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €22.760 |
5+ | €22.300 |
10+ | €21.850 |
20+ | €21.390 |
50+ | €20.940 |
Price for:Each
Minimum: 1
Multiple: 1
€22.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoM22DDLGRX1/X0+M22-A
Order Code3717720
Product RangeRMQ-Titan M22
Technical Datasheet
For Use WithEaton Moeller M22 Series 22mm Dia Pushbutton Switches
IP / NEMA RatingIP67, IP69K, NEMA 4X, NEMA 13
Product RangeRMQ-Titan M22
Product Overview
The M22DDLGRX1/X0+M22-A is a double actuator Pushbutton Switch with 2NC contact type, momentary action, green/red button plate, indicator light and titanium front ring and SWD-RMQ connections.
- IP66 Protection rating
- -25 to +70°C Operating temperature range
Applications
Industrial
Technical Specifications
For Use With
Eaton Moeller M22 Series 22mm Dia Pushbutton Switches
Product Range
RMQ-Titan M22
IP / NEMA Rating
IP67, IP69K, NEMA 4X, NEMA 13
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02