Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoM22-PVT/K02
Order Code2858506
Product RangeRMQ-Titan M22 Series
Technical Datasheet
196 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €96.660 |
10+ | €82.150 |
25+ | €78.290 |
50+ | €74.430 |
Price for:Each
Minimum: 1
Multiple: 1
€96.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoM22-PVT/K02
Order Code2858506
Product RangeRMQ-Titan M22 Series
Technical Datasheet
Contact ConfigurationDPST-NC
Switch OperationTwist Release
Switch TerminalsScrew
Contact Current Max4A
Contact Voltage AC Nom230V
Contact Voltage DC Nom-
Pushbutton Actuator StyleRound
IP RatingIP67, IP69K
Product RangeRMQ-Titan M22 Series
Technical Specifications
Contact Configuration
DPST-NC
Switch Terminals
Screw
Contact Voltage AC Nom
230V
Pushbutton Actuator Style
Round
Product Range
RMQ-Titan M22 Series
Switch Operation
Twist Release
Contact Current Max
4A
Contact Voltage DC Nom
-
IP Rating
IP67, IP69K
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09072