Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoM22-PV+M22-A+M22-XAK
Order Code3717768
Product RangeRMQ-Titan M22
Technical Datasheet
21 In Stock
35 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €49.550 |
5+ | €47.530 |
10+ | €46.000 |
Price for:Each
Minimum: 1
Multiple: 1
€49.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoM22-PV+M22-A+M22-XAK
Order Code3717768
Product RangeRMQ-Titan M22
Technical Datasheet
Contact Configuration-
Switch OperationOff-(On)
Switch Terminals-
Contact Current Max-
Contact Voltage AC Nom-
Contact Voltage DC Nom-
Pushbutton Actuator StyleRound
IP Rating-
Product RangeRMQ-Titan M22
Product Overview
The M22-PV+M22-A+M22-XAK from Eaton Moeller is a emergency stop actuator, fixing adaptor and label. The M22-PV is a non illuminated emergency stop pushbutton switch has mushroom-shaped body and 38mmm diameter. The M22-XAK is a 90mm diameter, blank, yellow colour label.
- Mounting diameter is 22.3mm
- IEC/EN 60947-5, UL 508, CSA-C22.2 No. 14-05, CSA-C22.2 No. 94-91, CE marking approved for switch
- Pull to release function switch
- Tamper proof according to ISO 13850/EN 418 standards
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Contact Configuration
-
Switch Terminals
-
Contact Voltage AC Nom
-
Pushbutton Actuator Style
Round
Product Range
RMQ-Titan M22
Switch Operation
Off-(On)
Contact Current Max
-
Contact Voltage DC Nom
-
IP Rating
-
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05341