Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoM22-PV/KC11/IY
Order Code3717800
Product RangeRMQ-Titan M22
Technical Datasheet
20 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €88.820 |
5+ | €87.040 |
10+ | €85.270 |
Price for:Each
Minimum: 1
Multiple: 1
€88.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoM22-PV/KC11/IY
Order Code3717800
Product RangeRMQ-Titan M22
Technical Datasheet
Contact Configuration1NO / 1NC
Switch Operation(Off)-On
Switch TerminalsScrew
Contact Current Max-
Contact Voltage AC Nom400V
Contact Voltage DC Nom110V
Pushbutton Actuator StyleRound
IP RatingIP66
Product RangeRMQ-Titan M22
SVHCNo SVHC (17-Dec-2015)
Product Overview
An enclosed emergency stop station with pull to release function.
Technical Specifications
Contact Configuration
1NO / 1NC
Switch Terminals
Screw
Contact Voltage AC Nom
400V
Pushbutton Actuator Style
Round
Product Range
RMQ-Titan M22
Switch Operation
(Off)-On
Contact Current Max
-
Contact Voltage DC Nom
110V
IP Rating
IP66
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22