Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoM22-PV/KC02/IY
Order Code2534910
Product RangeRMQ-Titan M22
Technical Datasheet
30 In Stock
40 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €68.390 |
5+ | €66.310 |
10+ | €64.980 |
Price for:Each
Minimum: 1
Multiple: 1
€68.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoM22-PV/KC02/IY
Order Code2534910
Product RangeRMQ-Titan M22
Technical Datasheet
Contact ConfigurationDPST-NC
Switch OperationPush-Pull
Switch TerminalsScrew
Contact Current Max6A
Contact Voltage AC Nom-
Contact Voltage DC Nom-
Pushbutton Actuator StyleMushroom
IP RatingIP66, IP69K
Product RangeRMQ-Titan M22
SVHCNo SVHC (17-Dec-2015)
Product Overview
M22-PV/KC02/IY is a M22 controlled stop pushbutton/emergency-stop button housing. It is certified by IEC/EN 60947-5, UL File No.: E29184, CSA, CSA Class No.: 3211-03, UL category control No.: NKCR, UL, CSA-C22.2 No. 14-05, CSA-C22.2 No. 94-91, VDE 0660, CSA File No.: 012528, UL 508, IEC/EN 60947.
- Dimension is 3.9'' x 3.1'' x 2.8'' (l x h x w), mushroom-shaped design
- Yellow enclosure colour, plastic enclosure material, non-illuminated illumination
- 100,000 mechanical operations (lifespan), 600Hz operating frequency
- Rated control supply voltage from 115VAC to 500VAC
- 1kA rated conditional short-circuit current (Iq)
- Screw connection type, yellow colour housing cover, plastic housing material
- Rated control supply voltage 24VDC to 220VDC
- Actuating force is 50N (actuator), force for positive opening is 30N minimum
- Operating temperature range from -25°C to 70°C
Technical Specifications
Contact Configuration
DPST-NC
Switch Terminals
Screw
Contact Voltage AC Nom
-
Pushbutton Actuator Style
Mushroom
Product Range
RMQ-Titan M22
Switch Operation
Push-Pull
Contact Current Max
6A
Contact Voltage DC Nom
-
IP Rating
IP66, IP69K
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.194