Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoM22-PL-PV
Order Code3717811
Product RangeRMQ-Titan M22 Series
Technical Datasheet
8 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €20.830 |
| 5+ | €20.770 |
| 10+ | €20.720 |
| 20+ | €20.660 |
| 50+ | €20.600 |
Price for:Each
Minimum: 1
Multiple: 1
€20.83 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoM22-PL-PV
Order Code3717811
Product RangeRMQ-Titan M22 Series
Technical Datasheet
For Use WithRMQ-Titan Series Pushbutton Switches
Product RangeRMQ-Titan M22 Series
Product Overview
The M22-PL-PV is a sealable shroud for actuators for use with mushroom head diameter of 38mm.
- Degree of protection is IP65
- Transparent with separating point, can be refitted after Emergency stop operation
- For use with M22-(S)-PV, M22(S)-PVL and M22-PVS emergency stop/emergency switching off buttons
- 30 × 50mm grid, cover adjacent openings with M22(S)-B blanking plugs
Technical Specifications
For Use With
RMQ-Titan Series Pushbutton Switches
Product Range
RMQ-Titan M22 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022