Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoM22-LEDC-W
Order Code3718440
Product RangeRMQ-Titan M22
Technical Datasheet
7 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €11.500 |
5+ | €11.120 |
10+ | €10.900 |
Price for:Each
Minimum: 1
Multiple: 1
€11.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoM22-LEDC-W
Order Code3718440
Product RangeRMQ-Titan M22
Technical Datasheet
LED ColourWhite
Lamp Base TypeScrew
Operating Voltage30V
Mounting Hole Dia-
Current Rating15mA
Supply Voltage30V
Forward Current If15mA
Luminous Intensity-
IP / NEMA RatingIP20
Product RangeRMQ-Titan M22
SVHCNo SVHC (17-Dec-2015)
Product Overview
- Screw terminal
- Clips directly onto enclosure base
Technical Specifications
LED Colour
White
Operating Voltage
30V
Current Rating
15mA
Forward Current If
15mA
IP / NEMA Rating
IP20
SVHC
No SVHC (17-Dec-2015)
Lamp Base Type
Screw
Mounting Hole Dia
-
Supply Voltage
30V
Luminous Intensity
-
Product Range
RMQ-Titan M22
Technical Docs (2)
Alternatives for M22-LEDC-W
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01