Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoM22-D-R-X0
Order Code2534865
Product RangeRMQ-Titan M22
Technical Datasheet
8 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.520 |
5+ | €9.330 |
10+ | €9.140 |
20+ | €8.950 |
50+ | €8.760 |
Price for:Each
Minimum: 1
Multiple: 1
€9.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoM22-D-R-X0
Order Code2534865
Product RangeRMQ-Titan M22
Technical Datasheet
For Use WithMoeller M22 Series Modular Pushbutton Switchers
IP / NEMA RatingIP67, IP69K, NEMA 4X, NEMA 13
Product RangeRMQ-Titan M22
Product Overview
M22-D-R-X0 is an Eaton Moeller® series M22 pushbutton. It is certified by CSA File No.: 012528, UL File No.: E29184, UL, CSA Std. C22.2 No. 94-91, CSA-C22.2 No. 94-91, EN 60947-5, LR, GL, CSA, UL 508, CSA Std. C22.2 No. 14-05, DNV, IEC 60947-5, IEC/EN 60947-5, UL Category Control No.: NKCR, CSA Class No.: 3211-03, IEC/EN 60947, VDE, VDE 0660, CSA-C22.2 No. 14-05.
- Titanium bezel colour, plastic bezel material
- Classical flush design, fitted with front ring
- 5,000,000 operations mechanical lifespan
- NEMA 4X, NEMA 3R, IP66, NEMA 13, IP67, IP69K, NEMA 12 degree of protection
- 3600 operations/h operating frequency, suitable for illumination
- 5N actuating force, red actuator colour, spring-return/momentary actuator function
- Product dimension is 30 x 30 x 30mm (L x H x W)
- Ambient operating temperature range from -25 to 70°C
Technical Specifications
For Use With
Moeller M22 Series Modular Pushbutton Switchers
Product Range
RMQ-Titan M22
IP / NEMA Rating
IP67, IP69K, NEMA 4X, NEMA 13
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009