Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoLS-11S
Order Code1461700
Product RangeLS-Titan
Technical Datasheet
13 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €32.900 |
5+ | €32.240 |
10+ | €31.580 |
Price for:Each
Minimum: 1
Multiple: 1
€32.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoLS-11S
Order Code1461700
Product RangeLS-Titan
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorPlunger
Contact ConfigurationSPST-NO, SPST-NC
Switch TerminalsCage Clamp
Contact Current Max6A
Contact Voltage DC Nom220VDC
Product RangeLS-Titan
Contact Voltage AC Nom415VAC
Operating Force Max8N
SVHCNo SVHC (17-Dec-2015)
Product Overview
The LS-11S is a single-pole single-throw safety position switch Basic Unit with NO/NC contact type, plunger micro switch actuator, snap-action type and cage clamp terminal. Plastic EN 50047 For B enclosure.
- Insulated housing
Applications
Industrial
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPST-NO, SPST-NC
Contact Current Max
6A
Product Range
LS-Titan
Operating Force Max
8N
Microswitch Actuator
Plunger
Switch Terminals
Cage Clamp
Contact Voltage DC Nom
220VDC
Contact Voltage AC Nom
415VAC
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05