Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €32.000 |
5+ | €31.360 |
10+ | €30.720 |
Price for:Each
Minimum: 1
Multiple: 1
€32.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoLS-11
Order Code1461698
Technical Datasheet
Microswitch Type-
Microswitch ActuatorPlunger
Contact ConfigurationSPST-NO, SPST-NC
Switch TerminalsCage Clamp
Contact Current Max6A
Contact Voltage DC Nom220VDC
Product Range-
Contact Voltage AC Nom415VAC
Operating Force Max8N
Product Overview
The LS-11 is a mechanical Position Switch with plastic enclosure, cage clamp connection and round plunger. It provides increased personnel and process protection. This LS-Titan switch designed for use in safety-related circuits, the position switches is quickly installed and are flexible and safe. It is total isolation plastic version (LS) with no earthing requirements.
- -25 to 70°C Ambient temperature range
Applications
Industrial
Technical Specifications
Microswitch Type
-
Contact Configuration
SPST-NO, SPST-NC
Contact Current Max
6A
Product Range
-
Operating Force Max
8N
Microswitch Actuator
Plunger
Switch Terminals
Cage Clamp
Contact Voltage DC Nom
220VDC
Contact Voltage AC Nom
415VAC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05