Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoLS-11-ZB
Order Code2532638
Product RangeLS
Technical Datasheet
5 In Stock
4 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €87.550 |
Price for:Each
Minimum: 1
Multiple: 1
€87.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoLS-11-ZB
Order Code2532638
Product RangeLS
Technical Datasheet
Product RangeLS
Contact ConfigurationSPST-NO, SPST-NC
Switch TerminalsCage Clamp
Contact Voltage AC Max240V
Contact Current AC Max6A
IP RatingIP66
Contact Voltage DC Max24V
Contact Current DC Max3A
Product Overview
The LS-11-ZB is a single-pole single-throw (SPST) 1NO-1NC safety Position Switch features cage clamp connection, positive opening and slow-action.
- Insulated housing
- IP66 Protection rating
Applications
Industrial
Technical Specifications
Product Range
LS
Switch Terminals
Cage Clamp
Contact Current AC Max
6A
Contact Voltage DC Max
24V
Contact Configuration
SPST-NO, SPST-NC
Contact Voltage AC Max
240V
IP Rating
IP66
Contact Current DC Max
3A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08