Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoESR5-NV3-30
Order Code3501305
Product RangeESR5
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €422.000 |
Price for:Each
Minimum: 1
Multiple: 1
€422.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoESR5-NV3-30
Order Code3501305
Product RangeESR5
Technical Datasheet
Coil Voltage24VDC
Contact ConfigurationDPST-NO
Product RangeESR5
Relay MountingDIN Rail
Contact Current3A
Relay TerminalsScrew
Contact Voltage AC Nom230V
Contact Voltage DC Nom24V
Contact Material-
IP RatingIP20
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Coil Voltage
24VDC
Product Range
ESR5
Contact Current
3A
Contact Voltage AC Nom
230V
Contact Material
-
SVHC
No SVHC (17-Dec-2015)
Contact Configuration
DPST-NO
Relay Mounting
DIN Rail
Relay Terminals
Screw
Contact Voltage DC Nom
24V
IP Rating
IP20
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.171