Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoDILM12-10(230V50HZ,240V60HZ)
Order Code1110423
Product RangeDILM
Technical Datasheet
2 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €52.920 |
5+ | €51.860 |
10+ | €50.800 |
Price for:Each
Minimum: 1
Multiple: 1
€52.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoDILM12-10(230V50HZ,240V60HZ)
Order Code1110423
Product RangeDILM
Technical Datasheet
Load Current Inductive-
Relay MountingDIN Rail, Panel
Operating Voltage690VAC
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC35.5kW
Switching Current AC121A
Coil Voltage VAC Nom240VAC
Coil Voltage VDC Nom-
Switching Power AC1-
Load Current Resistive-
Switching Current AC312A
Product RangeDILM
Product Overview
The DILM12-10(230V50HZ,240V60HZ) is a 3-pole Non-reversing Contactor, DILM series, reliable switching for applications up to 1000A, with AC coil. 3NO contact configuration. DIL EM miniature contactor features a large ambient temperature range and its low power consumption permits direct actuation from a PLC. The DC version of the DIL EM also includes an integrated suppressor to protect from voltage peaks that may occur when the coil is disconnected. New combination plug-in technology provides tool-less connection with other starting components up to DIL M12.
- Vacuum contactors designed for small size, long life
- Dual box terminals make wiring safer and easier for cables with uneven cross-sections
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Load Current Inductive
-
Operating Voltage
690VAC
No. of Poles
3 Pole
Switching Current AC1
21A
Coil Voltage VDC Nom
-
Load Current Resistive
-
Product Range
DILM
Relay Mounting
DIN Rail, Panel
Contact Configuration
3PST-NO
Switching Power AC3
5.5kW
Coil Voltage VAC Nom
240VAC
Switching Power AC1
-
Switching Current AC3
12A
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25