Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoAT4/11-1/I/H
Order Code3515329
Product RangeAT4 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €156.140 |
Price for:Each
Minimum: 1
Multiple: 1
€156.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoAT4/11-1/I/H
Order Code3515329
Product RangeAT4 Series
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorRod
Contact Configuration1NO / 1NC
Switch TerminalsScrew
Contact Current Max10A
Contact Voltage DC Nom24V
Product RangeAT4 Series
Contact Voltage AC Nom24V
Operating Force Max20N
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
1NO / 1NC
Contact Current Max
10A
Product Range
AT4 Series
Operating Force Max
20N
Microswitch Actuator
Rod
Switch Terminals
Screw
Contact Voltage DC Nom
24V
Contact Voltage AC Nom
24V
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.131