Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON HEINEMANN
Manufacturer Part NoAM1R-D3-AC-07-D-A-25-2
Order Code1383901
Product RangeAMR Series
Technical Datasheet
1 In Stock
6 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €37.350 |
10+ | €35.470 |
25+ | €33.620 |
Price for:Each
Minimum: 1
Multiple: 1
€37.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON HEINEMANN
Manufacturer Part NoAM1R-D3-AC-07-D-A-25-2
Order Code1383901
Product RangeAMR Series
Technical Datasheet
Product RangeAMR Series
Current Rating25A
No. of Poles1 Pole
Input Voltage VAC250V
Interrupting Capacity10kA
Trip Time18s
Dielectric Strength2.5kV
Technical Specifications
Product Range
AMR Series
No. of Poles
1 Pole
Interrupting Capacity
10kA
Dielectric Strength
2.5kV
Current Rating
25A
Input Voltage VAC
250V
Trip Time
18s
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85363090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.095256