Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoE22B2
Order Code2292974
Also Known AsGTIN UPC EAN: 782113466828
Technical Datasheet
6 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €51.280 |
5+ | €50.250 |
10+ | €49.270 |
Price for:Each
Minimum: 1
Multiple: 1
€51.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoE22B2
Order Code2292974
Also Known AsGTIN UPC EAN: 782113466828
Technical Datasheet
Switch TerminalsScrew
No. of Poles1 Pole
Contact Current Max10A
Contact Voltage AC Max600V
For Use WithEaton E22 Series Pushbutton Switches
Contact Voltage DC Max600V
Product Range-
Product Overview
The E22B2 is a 10A single circuit Contact Block with screw terminals. It is suitable for use with Eaton E22 series pushbutton switches.
- 1NO contact configuration
- 1N initial and 4.45N finial force
- IP20 conforming to IEC 60529
- 300000-cycle mechanical durability
- Contact blocks are A600/Q600 rated per UL508 and AC15/DC13 rated per IEC 60947-5-1
- UL (NEMA) 1, 2, 3, 3R, 4, 4X, 12 & 13 and IEC IP 65 ingress protection
- UL94V flammability rating
Applications
Industrial
Technical Specifications
Switch Terminals
Screw
Contact Current Max
10A
For Use With
Eaton E22 Series Pushbutton Switches
Product Range
-
No. of Poles
1 Pole
Contact Voltage AC Max
600V
Contact Voltage DC Max
600V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608