Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON COILTRONICS
Manufacturer Part NoHC9-220-R
Order Code2075650
Product RangeHC9 Series
Technical Datasheet
144 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.750 |
| 10+ | €1.600 |
| 50+ | €1.520 |
| 100+ | €1.440 |
| 200+ | €1.350 |
| 450+ | €1.230 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON COILTRONICS
Manufacturer Part NoHC9-220-R
Order Code2075650
Product RangeHC9 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)6.3A
Inductor ConstructionShielded
Saturation Current (Isat)8.7A
Power Inductor Case14.1mm x 13.1mm x 7.5mm
Product RangeHC9 Series
Inductor Case / Package-
DC Resistance Max0.0257ohm
Inductance Tolerance± 15%
Product Length14.1mm
Product Width13.1mm
Product Height7.5mm
SVHCNo SVHC (10-Jun-2022)
Product Overview
The HC9-220-R is a surface mount shielded Power Inductor with powder iron core. Design utilizes a non-organic binder to eliminate thermal aging. This HC9 series high current applicable for speed switch mode applications requiring lower inductance, low voltage and high current. It supports ±15% inductance tolerance.
- 155°C Maximum total operating temperature
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Power Inductor Case
14.1mm x 13.1mm x 7.5mm
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
13.1mm
SVHC
No SVHC (10-Jun-2022)
RMS Current (Irms)
6.3A
Saturation Current (Isat)
8.7A
Product Range
HC9 Series
DC Resistance Max
0.0257ohm
Product Length
14.1mm
Product Height
7.5mm
Technical Docs (1)
Alternatives for HC9-220-R
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000186