Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoTCF30
Order Code5805867
Product RangeCUBEFuse TCF Series
Technical Datasheet
37 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €116.450 |
| 5+ | €113.540 |
| 10+ | €110.630 |
| 25+ | €104.800 |
| 50+ | €98.980 |
| 100+ | €93.160 |
Price for:Each
Minimum: 1
Multiple: 1
€116.45 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoTCF30
Order Code5805867
Product RangeCUBEFuse TCF Series
Technical Datasheet
Product RangeCUBEFuse TCF Series
Fuse Current30A
Voltage Rating VAC600V
Voltage Rating VDC300V
Fuse Size Metric47.75mm x 19.05mm x 25.4mm
Fuse Size Imperial1.88" x 0.75" x 1"
Blow CharacteristicTime Delay
Technical Specifications
Product Range
CUBEFuse TCF Series
Voltage Rating VAC
600V
Fuse Size Metric
47.75mm x 19.05mm x 25.4mm
Blow Characteristic
Time Delay
Fuse Current
30A
Voltage Rating VDC
300V
Fuse Size Imperial
1.88" x 0.75" x 1"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04536