Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoKLKE-12
Order Code4334501
Product RangeKLKE Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price (ex VAT) |
---|---|
200+ | €26.640 |
Price for:Each
Minimum: 200
Multiple: 200
€5,328.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoKLKE-12
Order Code4334501
Product RangeKLKE Series
Technical Datasheet
Product RangeKLKE Series
Fuse Current12A
Blow CharacteristicFast Acting
Fuse Size Metric10mm x 38mm
Fuse Size Imperial-
Voltage Rating VDC600V
Voltage Rating VAC600V
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
KLKE Series
Blow Characteristic
Fast Acting
Fuse Size Imperial
-
Voltage Rating VAC
600V
Fuse Current
12A
Fuse Size Metric
10mm x 38mm
Voltage Rating VDC
600V
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01