Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoCHCC1DU
Order Code2679513
Product RangeCHCC Series
Technical Datasheet
83 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €63.510 |
5+ | €61.930 |
10+ | €60.340 |
25+ | €57.150 |
50+ | €53.990 |
100+ | €50.810 |
250+ | €47.640 |
Price for:Each
Minimum: 1
Multiple: 1
€63.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoCHCC1DU
Order Code2679513
Product RangeCHCC Series
Technical Datasheet
Fuse Holder TypeDIN Rail Mount Fuse Holder
Fuse Current30A
Fuse Size HeldClass CC
Holder TerminalsScrew
No. of Fuses1Fuses
Product RangeCHCC Series
Voltage Rating VAC600V
Voltage Rating VDC-
Technical Specifications
Fuse Holder Type
DIN Rail Mount Fuse Holder
Fuse Size Held
Class CC
No. of Fuses
1Fuses
Voltage Rating VAC
600V
Fuse Current
30A
Holder Terminals
Screw
Product Range
CHCC Series
Voltage Rating VDC
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056813