Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoBK1-TDC10-60-R
Order Code3650525
Product RangeTDC10 Series
Also Known AsBK-BK1-TDC10-60-R; BK1-BK1-TDC10-60-R
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoBK1-TDC10-60-R
Order Code3650525
Product RangeTDC10 Series
Also Known AsBK-BK1-TDC10-60-R; BK1-BK1-TDC10-60-R
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current60mA
Voltage Rating VAC1kV
Fuse Size Metric6.35mm x 32mm
Fuse Size Imperial1/4" x 1-1/4"
Product RangeTDC10 Series
Breaking Capacity Current AC600mA
SVHCTo Be Advised
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
1kV
Fuse Size Imperial
1/4" x 1-1/4"
Breaking Capacity Current AC
600mA
Fuse Current
60mA
Fuse Size Metric
6.35mm x 32mm
Product Range
TDC10 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0016