Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoTDC10-250MA
Order Code534894
Product RangeTDC10 Series
Also Known AsBK-TDC10-250MA; BK1-TDC10-250MA
Technical Datasheet
68 In Stock
1,000 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.529 |
50+ | €0.502 |
100+ | €0.467 |
250+ | €0.458 |
Price for:Each
Minimum: 10
Multiple: 10
€5.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoTDC10-250MA
Order Code534894
Product RangeTDC10 Series
Also Known AsBK-TDC10-250MA; BK1-TDC10-250MA
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current250mA
Voltage Rating VAC1kV
Fuse Size Metric6.3mm x 32mm
Fuse Size Imperial1/4" x 1-1/4"
Product RangeTDC10 Series
Breaking Capacity Current AC2.5A
SVHCTo Be Advised
Product Overview
The TDC10 250MA is a 250mA/1000VAC fast acting Quick Blow Fuse with glass tube and electro-plated brass end caps. Designed for British standard BS2950A.
Applications
Safety
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
1kV
Fuse Size Imperial
1/4" x 1-1/4"
Breaking Capacity Current AC
2.5A
Fuse Current
250mA
Fuse Size Metric
6.3mm x 32mm
Product Range
TDC10 Series
SVHC
To Be Advised
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00168