Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoKTK-R-1/2
Order Code1615096
Product RangeLIMITRON KTK-R
Technical Datasheet
16 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €38.410 |
5+ | €33.610 |
10+ | €27.850 |
Price for:Each
Minimum: 1
Multiple: 1
€38.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoKTK-R-1/2
Order Code1615096
Product RangeLIMITRON KTK-R
Technical Datasheet
Product RangeLIMITRON KTK-R
Fuse Current500mA
Voltage Rating VAC600VAC
Voltage Rating VDC-
Fuse Size Metric10.3mm x 38.1mm
Fuse Size Imperial0.41" x 1.5"
Blow CharacteristicFast Acting
SVHCNo SVHC (10-Jun-2022)
Product Overview
The KTK-R-1/2 is a 500mA/600VAC class-CC (current-limiting) advanced protection Fast Acting Fuse with ceramic tube. This KTK-R-series fuse features built-in rejection failure with appropriate fuse block, prevents inserting lesser-rated supplementary fuses. Current limitation to help prevent equipment damage caused by short-circuit events. A grooved ferrule permits mounting in rejection-type as well as standard fuse holders.
- Fits both standard and rejection-style holders
- 200kA VAC RMS symmetrical Interrupt rating
Applications
Safety, Motor Drive & Control, Industrial, Commercial, Lighting
Technical Specifications
Product Range
LIMITRON KTK-R
Voltage Rating VAC
600VAC
Fuse Size Metric
10.3mm x 38.1mm
Blow Characteristic
Fast Acting
Fuse Current
500mA
Voltage Rating VDC
-
Fuse Size Imperial
0.41" x 1.5"
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for KTK-R-1/2
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008