Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoGMT 2
Order Code1205153
Product RangeGMT
Technical Datasheet
60 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.210 |
10+ | €2.700 |
25+ | €2.360 |
50+ | €2.160 |
100+ | €1.900 |
Price for:Each
Minimum: 1
Multiple: 1
€3.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoGMT 2
Order Code1205153
Product RangeGMT
Technical Datasheet
Alarm Indicating Fuse TypeSpring
Fuse Current2A
Product RangeGMT
Voltage Rating VAC125VAC
Voltage Rating VDC60VDC
Blow CharacteristicFast Acting
Product Overview
The GMT 2 is a 2A/125VAC fast acting Spring Alarm Indicating Fuse with thermoplastic body and tin-plated beryllium copper terminals. This GMT-series fuse features colour-coded flags that designate ampere rating. Fuse is easily replaced without use of insulated tools. It can be removed with wire hook when mounted on minimum centres. Used for HLT, HLS and PCT fuse holders.
- Orange colour
- Local and remote indication capability
- UL94V-0 Flammability rating
Applications
Safety, Communications & Networking, Computers & Computer Peripherals, Automation & Process Control
Technical Specifications
Alarm Indicating Fuse Type
Spring
Product Range
GMT
Voltage Rating VDC
60VDC
Fuse Current
2A
Voltage Rating VAC
125VAC
Blow Characteristic
Fast Acting
Technical Docs (1)
Alternatives for GMT 2
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002