Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoCHSF-60
Order Code2687207
Product RangeCHSF Series
Technical Datasheet
No Longer Stocked
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoCHSF-60
Order Code2687207
Product RangeCHSF Series
Technical Datasheet
Product RangeCHSF Series
Fuse Current60A
Blow Characteristic-
Fuse Size Metric20mm x 40mm
Fuse Size Imperial0.79" x 1.57"
Voltage Rating VDC500V
Voltage Rating VAC500V
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
CHSF Series
Blow Characteristic
-
Fuse Size Imperial
0.79" x 1.57"
Voltage Rating VAC
500V
Fuse Current
60A
Fuse Size Metric
20mm x 40mm
Voltage Rating VDC
500V
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.053525
Product traceability