Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part No40ET
Order Code1202334
Product RangeET
Technical Datasheet
32 In Stock
70 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €20.870 |
5+ | €19.830 |
10+ | €18.580 |
20+ | €18.210 |
50+ | €17.840 |
Price for:Each
Minimum: 1
Multiple: 1
€20.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part No40ET
Order Code1202334
Product RangeET
Technical Datasheet
Product RangeET
Fuse Current40A
Blow CharacteristicFast Acting
Fuse Size Metric17.1mm x 48mm
Fuse Size Imperial0.67" x 1.89"
Voltage Rating VDC500VDC
Voltage Rating VAC690VAC
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 40ET is a 40A/690VAC HRC High Speed Fuse with British BS-88 and bolted tag case. This ET-series stud-mount fuse features excellent cycling capability and DC performance. Low arc voltage and low energy let-through (I²t). Low watts loss. Designed for semiconductor protection.
- 9W Power loss
Applications
Safety, Power Management, Motor Drive & Control
Technical Specifications
Product Range
ET
Blow Characteristic
Fast Acting
Fuse Size Imperial
0.67" x 1.89"
Voltage Rating VAC
690VAC
Fuse Current
40A
Fuse Size Metric
17.1mm x 48mm
Voltage Rating VDC
500VDC
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039