Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part No170M1566
Order Code1701421
Product Range170M
Technical Datasheet
7 In Stock
10 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €46.670 |
5+ | €41.250 |
10+ | €40.310 |
20+ | €39.500 |
Price for:Each
Minimum: 1
Multiple: 1
€46.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part No170M1566
Order Code1701421
Product Range170M
Technical Datasheet
Product Range170M
Fuse Current80A
Voltage Rating VAC690VAC
Voltage Rating VDC-
Fuse Size Metric21mm x 79mm
Fuse Size Imperial0.83" x 3.11"
Blow Characteristic-
Product Overview
The 170M1566 is a Square Body Style Fuse for high power applications which require a compact design with superior performance.
- Minimal energy let-through (I²t)
- Low operating temperature
- Low watts loss
- Unique design and construction
- Designed and tested to IEC 269 part 4 standard
- UL recognized
Applications
Safety
Technical Specifications
Product Range
170M
Voltage Rating VAC
690VAC
Fuse Size Metric
21mm x 79mm
Blow Characteristic
-
Fuse Current
80A
Voltage Rating VDC
-
Fuse Size Imperial
0.83" x 3.11"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13