Print Page
Product Information
ManufacturerEAO
Manufacturer Part No902F.000-00+200-6000-00
Order Code2519766
Product Range55 Series
Technical Datasheet
Product Range55 Series
Panel Cutout Diameter16.2mm
Contact ConfigurationDPST-NO, DPDT-NC
Switch Operation-
Pushbutton Actuator Style-
Actuator / Cap Colour-
Contact Current Max5A
Contact Current AC Max5A
Contact Voltage VAC250V
Contact Voltage AC Nom250V
Contact Current DC Max-
Contact Voltage VDC-
IP RatingIP40
Switch Mounting-
Switch TerminalsSolder
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
55 Series
Contact Configuration
DPST-NO, DPDT-NC
Pushbutton Actuator Style
-
Contact Current Max
5A
Contact Voltage VAC
250V
Contact Current DC Max
-
IP Rating
IP40
Switch Terminals
Solder
Panel Cutout (H x W)
-
Panel Cutout Diameter
16.2mm
Switch Operation
-
Actuator / Cap Colour
-
Contact Current AC Max
5A
Contact Voltage AC Nom
250V
Contact Voltage VDC
-
Switch Mounting
-
Illumination Colour
Non Illuminated
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019