Print Page
3 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €22.520 |
5+ | €22.250 |
10+ | €21.980 |
20+ | €21.540 |
50+ | €21.100 |
Price for:Each
Minimum: 1
Multiple: 1
€22.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEAO
Manufacturer Part No82-6151.01A4
Order Code3976101
Product Range82 Series
Technical Datasheet
LED ColourRed, Green
Mounting Hole Dia22.3mm
Forward Current / ColourR 7mA, G 7mA
Operating Voltage / ColourR 24V, G 24V
Luminous Intensity / Colour-
IP / NEMA RatingIP65, IP67
Product Range82 Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
LED Colour
Red, Green
Forward Current / Colour
R 7mA, G 7mA
Luminous Intensity / Colour
-
Product Range
82 Series
Mounting Hole Dia
22.3mm
Operating Voltage / Colour
R 24V, G 24V
IP / NEMA Rating
IP65, IP67
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018