Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €79.090 |
5+ | €72.770 |
10+ | €67.240 |
25+ | €64.080 |
50+ | €60.910 |
Price for:Each
Minimum: 1
Multiple: 1
€79.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEAO
Manufacturer Part No704.901.3.
Order Code4472202
Technical Datasheet
Switch TerminalsQuick Connect
No. of Poles2 Pole
Contact Current Max10A
Contact Voltage AC Max500V
For Use With04 Series Switches
Contact Voltage DC Max110V
Product Range-
Technical Specifications
Switch Terminals
Quick Connect
Contact Current Max
10A
For Use With
04 Series Switches
Product Range
-
No. of Poles
2 Pole
Contact Voltage AC Max
500V
Contact Voltage DC Max
110V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029484